Microchip ATZB-900-B0 technical specifications.
| Package/Case | Module |
| Current - Receiving | 15mA |
| Current - Transmitting | 20mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART, USART, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 928MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Min Frequency | 779MHz |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 15 |
| Output Power (dBm) | 11dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Sensitivity | -110dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATZB-900-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.