
The ATZB-A24-UFLB is a 16-channel module from Microchip, operating at 3V with a maximum output power of 20dBm. It features I2C, USART, and 1-WIRE interfaces, and is designed for surface mount applications. The module has a memory size of 4KB and operates within a temperature range of -20°C to 70°C.
Microchip ATZB-A24-UFLB technical specifications.
| Package/Case | Module |
| Current - Receiving | 39.5mA |
| Current - Transmitting | 183.5mA |
| Data Rate | 250Kbps |
| Frequency | 2.4835GHz |
| Interface | I2C, USART, 1-WIRE |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensitivity | -101dBm |
| Series | ZigBit™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATZB-A24-UFLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.