Microchip ATZB-A24-UFLR technical specifications.
| Package/Case | Module |
| Current - Receiving | 23mA |
| Current - Transmitting | 50mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 2mm |
| Interface | I2C, SPI, UART, 1-WIRE |
| Lead Free | Lead Free |
| Length | 38mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Output Power (dBm) | 20dBm |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensitivity | -104dBm |
| Series | ZigBit™ |
| Width | 13.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATZB-A24-UFLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.