Microchip CANADAPT28 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip CANADAPT28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
