Microchip COM20020ILJP technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip COM20020ILJP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
