Microchip DEMOBOARD-U4091BM technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip DEMOBOARD-U4091BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.