The DN2530N3-P003 is a TO-92 packaged N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 175mA and a drain to source breakdown voltage of 300V. The device also features a drain to source resistance of 12 ohms and a power dissipation of 740mW. The DN2530N3-P003 is available in tape and reel packaging with a quantity of 2000 units per reel.
Microchip DN2530N3-P003 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 175mA |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 12R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 740mW |
| Resistance | 12R |
| Turn-Off Delay Time | 15ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip DN2530N3-P003 to view detailed technical specifications.
No datasheet is available for this part.