Microchip DN2535N3-GP013 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 25R |
| Drain to Source Voltage (Vdss) | 350V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip DN2535N3-GP013 to view detailed technical specifications.
No datasheet is available for this part.