
The DN2535N3-P003 is a TO-92 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It can handle a continuous drain current of 120mA and a drain to source breakdown voltage of 350V. The device has a drain to source resistance of 25 ohms and a power dissipation of 1W. It is available in a tape and reel packaging with 2000 devices per package.
Microchip DN2535N3-P003 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Breakdown Voltage | 350V |
| Drain to Source Resistance | 25R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 25R |
| Turn-Off Delay Time | 15ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip DN2535N3-P003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.