Microchip DN2625DK6-GM932 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 1.1A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | 250V |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Weight | 0.001319oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip DN2625DK6-GM932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.