The DN3545N3-P002-G is a N-CHANNEL MOSFET from Microchip with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 136mA and a drain to source breakdown voltage of 450V. The device is packaged in a TO-92 package and has a power dissipation of 740mW. The DN3545N3-P002-G is suitable for high-temperature applications and has a resistance of 20 ohms.
Microchip DN3545N3-P002-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 136mA |
| Drain to Source Breakdown Voltage | 450V |
| Drain to Source Resistance | 20R |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 740mW |
| Resistance | 20R |
| Turn-Off Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip DN3545N3-P002-G to view detailed technical specifications.
No datasheet is available for this part.