Microchip DSC-PROG-8002-3225 technical specifications.
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Operating Supply Voltage | 3.6V |
| Packaging | Box |
| Series | DSC8002 |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC-PROG-8002-3225 to view detailed technical specifications.
No datasheet is available for this part.