
The DSC1101AE5-011.3120T is a surface-mount MEMS oscillator from Microchip with a standard frequency of 11.312 MHz and a frequency stability of ±10%. It operates over a supply voltage range of 2.25 to 3.6V and has a load capacitance of 15pF. The oscillator is packaged in a very thin dual flat no lead (VDFN EP) package with a 6-pin count and measures 7mm in length, 5mm in width, and 0.83mm in height. It is designed for use in a variety of applications, including industrial control systems and automotive electronics, and meets the requirements of the automotive industry's AEC-Q100 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1101AE5-011.3120T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 11.312MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101AE5-011.3120T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.