The DSC1101DE5-010.4167 is a 10.4167 MHz MEMS oscillator with a frequency stability of ±10. It has a load capacitance of 15 and a maximum symmetry of 55. The device operates over a supply voltage range of 2.25 to 3.6V and is suitable for surface mount applications. It is packaged in a 6-pin VDFN with a seated plane height of 0.85mm and a pin pitch of 0.83mm. The oscillator is designed for use in a variety of applications, including industrial control systems and medical devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1101DE5-010.4167 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN |
| Package Description | Very Thin Dual Flat No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.83 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 10.4167MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101DE5-010.4167 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.