
The DSC1121AL1-019.5300 is a 6-pin surface mount MEMS oscillator from Microchip. It features a very thin dual flat no lead, exposed pad package with a seated plane height of 0.85mm. The oscillator operates over a temperature range of -40°C to 105°C and has a frequency stability of ±50 ppm. It requires a supply voltage between 2.25V and 3.6V and can be loaded with up to 15pF capacitance. The oscillator is suitable for use in a variety of applications, including industrial control and automotive systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSC1121AL1-019.5300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 19.53MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1121AL1-019.5300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.