Microchip DSC2011FI1-E0009 technical specifications.
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| Series | DSC2011 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip DSC2011FI1-E0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.