Microchip DSPIC30F4011-301/PT technical specifications.
| Package/Case | TQFP |
| Density | 48KB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 30 |
| Reach SVHC Compliant | No |
| Series | dsPIC30F |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F4011-301/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
