Microchip DSPIC30F501130IP technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 66KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Series | dsPIC™ 30F |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F501130IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.