The dsPIC33EP128MC204 is a 60MHz microcontroller with 128KB of FLASH memory and 16KB of RAM. It features a 16-bit data bus and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.95V and 3.6V. The dsPIC33EP128MC204 is packaged in a QFN package and is suitable for surface mount applications. It is compliant with RoHS regulations and is part of the Automotive, AEC-Q100 series.
Microchip dsPIC33EP128MC204-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33EP128MC204-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.