
The dsPIC33EP256MC204-E/TL is a 16-bit microcontroller from Microchip, operating at a frequency of 70MHz and featuring 256KB of FLASH memory. This device is designed to function within a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. It boasts a 16-bit data bus and supports a variety of interfaces, including I2C, SPI, IrDA, UART, USART, and CAN. Additionally, the dsPIC33EP256MC204-E/TL includes a range of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is compliant with RoHS regulations and is available in a surface mount package.
Microchip dsPIC33EP256MC204-E/TL technical specifications.
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33EP256MC204-E/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
