The DSPIC33EP256MC504-H/PT is a high-performance microcontroller from Microchip, featuring a dsPIC core and 256KB of FLASH memory. It supports a wide range of interfaces, including I2C, SPI, IrDA, UART, and USART. Operating over a temperature range of -40°C to 150°C, this device is suitable for automotive applications and meets AEC-Q100 standards. With 35 I/Os and an internal oscillator, it offers flexibility and reliability in a compact TQFP package.
Sign in to ask questions about the Microchip DSPIC33EP256MC504-H/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP256MC504-H/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256MC504-H/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.