The dsPIC33EP32GP504-E/ML is a high-performance microcontroller from Microchip, featuring a 60MHz dsPIC core, 16-bit data bus, and 32KB of FLASH memory. It supports a range of interfaces including I2C, SPI, IrDA, UART, USART, and CAN. Operating within a temperature range of -40°C to 125°C, this device is suitable for surface mount applications. It is also compliant with AEC-Q100 and RoHS standards.
Microchip dsPIC33EP32GP504-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33EP32GP504-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.