The DSPIC33EP64GS502T-I/MX is a surface mount microcontroller from Microchip. It features a dsPIC core architecture and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 85°C and is available in a tape and reel packaging. It has 64KB of FLASH memory and 21 I/Os. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. It is compliant with RoHS regulations.
Microchip DSPIC33EP64GS502T-I/MX technical specifications.
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64GS502T-I/MX to view detailed technical specifications.
No datasheet is available for this part.