Microchip dsPIC33FJ06GS101-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Height | 0.13inch |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 22.86mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of ADC Channels | 12 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 13 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33FJ06GS101-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
