Microchip DVA16PQ640 technical specifications.
| Package/Case | Module |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Package Quantity | 3 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip DVA16PQ640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.