Microchip DVA18PQ640 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip DVA18PQ640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.