Microchip EVK1040A technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Quantum, QTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip EVK1040A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.