The F1502ASV-15AU44 is a 2-LAB 3.3V EEPROM with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a TQFP package and operates at a maximum frequency of 76.9MHz. The device has a propagation delay of 15ns and is suitable for high-speed applications. The F1502ASV-15AU44 is manufactured by Microchip.
Microchip F1502ASV-15AU44 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 76.9MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 2 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 15ns |
| Speed Grade | 15 |
| RoHS | Compliant |
Download the complete datasheet for Microchip F1502ASV-15AU44 to view detailed technical specifications.
No datasheet is available for this part.