Microchip F1504AS-15QC100 technical specifications.
| Package/Case | PQFP |
| Max Frequency | 76.9MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 4 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| Speed Grade | 15 |
| RoHS | Compliant |
Download the complete datasheet for Microchip F1504AS-15QC100 to view detailed technical specifications.
No datasheet is available for this part.