Microchip FDC37C665GT-MS technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 12 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 660 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip FDC37C665GT-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
