Microchip FDC37N769TQFP technical specifications.
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 3 |
| Number of Timers/Counters | 2 |
| Supply Current | 20mA |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip FDC37N769TQFP to view detailed technical specifications.
No datasheet is available for this part.