Microchip HV20220P technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | -160.2kV |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV20220P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
