The HV20720PJ-G is a 5V operating device with a maximum supply current of 5mA and a maximum power dissipation of 1.2W. It is packaged in a PLCC package and is available in quantities of 38. The device can operate within a temperature range of 0°C to 70°C. It is designed to handle a maximum dual supply voltage of 200V.
Microchip HV20720PJ-G technical specifications.
| Package/Case | PLCC |
| Max Dual Supply Voltage | 200V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Supply Current | 3.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV20720PJ-G to view detailed technical specifications.
No datasheet is available for this part.