Microchip HV20720PJ-M902 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 5mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Current | 3.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV20720PJ-M902 to view detailed technical specifications.
No datasheet is available for this part.