The HV20822FG-M907 is a dual supply voltage transistor from Microchip, packaged in a 1500-unit LQFP package and supplied on tape and reel. It can operate at a maximum temperature of 70°C and a minimum temperature of 0°C, with a maximum power dissipation of 1W. The device can handle a maximum dual supply voltage of -220V and an operating supply voltage of 28V.
Microchip HV20822FG-M907 technical specifications.
| Package/Case | LQFP |
| Max Dual Supply Voltage | -220V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 8.8mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV20822FG-M907 to view detailed technical specifications.
No datasheet is available for this part.