The HV219FG-GM931 is a dual supply voltage IC from Microchip, packaged in a 1000-count LQFP. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1W. The IC is RoHS compliant and suitable for use with supply voltages between 40V and 200V, and as low as 4.5V.
Microchip HV219FG-GM931 technical specifications.
| Package/Case | LQFP |
| Dual Supply Voltage | 100V |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV219FG-GM931 to view detailed technical specifications.
No datasheet is available for this part.