Microchip HV2301B1-G technical specifications.
| Package/Case | BCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Switches | 8 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2301B1-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.