Microchip HV2301PJ-GM904 technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 100V |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Type | Dual |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2301PJ-GM904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.