Microchip HV230GAG technical specifications.
| Package/Case | FBGA |
| Dual Supply Voltage | 100V |
| Height | 0.8mm |
| Length | 6mm |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Supply Type | Dual |
| Width | 5.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV230GAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.