Microchip HV238FG-GM931 technical specifications.
| Package/Case | LQFP |
| Max Dual Supply Voltage | 110V |
| Min Dual Supply Voltage | 50V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Dual |
| Weight | 0.006409oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV238FG-GM931 to view detailed technical specifications.
No datasheet is available for this part.