The HV2661FG-G M931 is a low-power switching device from Microchip, packaged in a 1000-unit LQFP package, suitable for use in temperatures between 0°C and 70°C. It can handle up to 1W of power dissipation and has a maximum supply current of 10uA. The device can operate with a supply voltage range of 3V to 5.5V and has an on-state resistance of 26 ohms. The turn-on and turn-off delay times are both 5 microseconds.
Microchip HV2661FG-G M931 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 10uA |
| On-State Resistance | 26R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2661FG-G M931 to view detailed technical specifications.
No datasheet is available for this part.