The HV2761FG-G M931 is a Zener diode with a maximum operating temperature range of 0 to 70°C. It has a maximum power dissipation of 1W and a nominal supply current of 10uA. The device is packaged in a LQFP package and is available in quantities of 1000. The diode has an on-state resistance of 26R and turn-on and turn-off delay times of 5us each. It can operate with a supply voltage between 3V and 5.5V.
Microchip HV2761FG-G M931 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 10uA |
| On-State Resistance | 26R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2761FG-G M931 to view detailed technical specifications.
No datasheet is available for this part.