Microchip HV2808K6-GM937 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Switches | 32 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | HV2808 |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2808K6-GM937 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.