Microchip HV441PJ-M903 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV441PJ-M903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
