
Microchip HV461FG-G-M931 technical specifications.
| Package/Case | TQFP |
| Frequency | 20Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV461FG-G-M931 to view detailed technical specifications.
No datasheet is available for this part.