Microchip HV461FG-M907 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV461FG-M907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
