Microchip HV5222PG-GM919 technical specifications.
| Package/Case | PQFP |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5222PG-GM919 to view detailed technical specifications.
No datasheet is available for this part.