Microchip HV5308PJ-G technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 16.59mm |
| Operating Supply Voltage | 16V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5308PJ-G to view detailed technical specifications.
No datasheet is available for this part.