Microchip HV5408PJ-B technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 16.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV5408PJ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.