Microchip HV5630PG-M919 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5630PG-M919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.